8-bit microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at up to 16MHz with an internal oscillator. Includes SPI and SCI interfaces, 4 timers/counters, and 15 programmable I/Os. Supports a supply voltage range of 3V to 5.5V and operates from -40°C to 85°C. Packaged in SO for surface mounting.
Stmicroelectronics ST7FL35F2MAE technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FL35F2MAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.