Stmicroelectronics ST7FL39F2MCTR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 350mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FL39F2MCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.