
Stmicroelectronics ST7FLIT0-IND/USB technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | inDART |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLIT0-IND/USB to view detailed technical specifications.
No datasheet is available for this part.