
8-bit microcontroller featuring single-voltage FLASH memory and Data EEPROM. Operates at up to 8MHz with an 8-bit data bus. Includes 17 I/Os, 4 timers/counters, SPI interface, and internal oscillator. Available in a PDIP package for through-hole mounting, with a temperature range of -40°C to 85°C. Offers 4KB FLASH memory, 256B RAM, and peripherals including POR, PWM, WDT, and LVD.
Stmicroelectronics ST7FLIT10BF1B6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLIT10BF1B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
