8-bit microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 8MHz with a 2.7V to 5.5V supply voltage. Includes 7 ADC channels, 4 PWM channels, 1 SPI interface, and 1 I2C interface. This PDIP package component offers 11 I/O pins and is RoHS compliant.
Stmicroelectronics ST7FLIT10BY1B6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.95mm |
| Interface | SPI |
| Length | 19.69mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 7 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLIT10BY1B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.