8-bit microcontroller (MCU) featuring 4KB FLASH memory and 256B RAM. Operates with an 8MHz maximum frequency and supports SPI interface. Offers 11 I/Os and 17 programmable I/Os, with 4 timers/counters. Includes POR, PWM, WDT, and LVD peripherals. Operates from 2.7V to 5.5V supply voltage, with a maximum power dissipation of 300mW. Packaged in a 16-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST7FLIT10BY1M6 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FLIT10BY1M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.