
8-bit microcontroller featuring 2KB FLASH memory and 256B RAM. Operates at up to 8MHz with an 8-bit data bus width. Includes SPI interface, 17 I/Os, and 4 timers/counters. Supports internal oscillator, POR, PWM, WDT, and LVD peripherals. Packaged in SO for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST7FLIT15BF0M6TR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLIT15BF0M6TR to view detailed technical specifications.
No datasheet is available for this part.
