
8-bit microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 8MHz with a 2.7V to 5.5V supply voltage range. Includes 7 ADC channels, 4 timers, 1 SPI interface, and 1 I2C interface. Packaged in a 20-pin SO package for surface mounting, this industrial-grade MCU offers 17 programmable I/O lines and is RoHS compliant.
Stmicroelectronics ST7FLIT15BF1M6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 2.35mm |
| Interface | SPI |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of ADC Channels | 7 |
| Number of Ethernet Channels | 0 |
| Number of I/O Lines | 17 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 40 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLIT15BF1M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
