8-bit FLASH microcontroller featuring an 8MHz internal oscillator and up to 8MHz operation. This surface-mount device, housed in an SOIC package, offers 2KB of FLASH memory and 256 bytes of RAM. It includes 11 I/Os, 17 programmable I/Os, 4 timers/counters, and SPI interface support. Operating from 2.7V to 5.5V, it boasts a wide temperature range of -40°C to 125°C and includes essential peripherals like POR, PWM, WDT, and LVD.
Stmicroelectronics ST7FLIT15BY0M3 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLIT15BY0M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.