
Stmicroelectronics ST7FLITE-SK/RAIS technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ST7Lite |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE-SK/RAIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
