
Stmicroelectronics ST7FLITE0-INDART technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE0-INDART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.