
8-bit Flash microcontroller featuring an 8MHz clock speed and 15 programmable I/Os. This integrated circuit offers 4KB of FLASH memory and 256B of RAM, supporting SPI interface and internal oscillator. Operating within a 2.4V to 5.5V supply voltage range, it includes peripherals like POR, PWM, WDT, and LVD. Available in a 20-pin PDIP package for both surface mount and through-hole applications, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST7FLITE15F1B6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount, Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE15F1B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
