
8-bit microcontroller featuring 4KB single-voltage FLASH memory and 256B RAM. Operates at up to 8MHz with an 8us access time, supporting SPI interface and 15 programmable I/Os. Includes 3 timers, POR, PWM, WDT, and LVD peripherals. Operates from 2.4V to 5.5V within a -40°C to 85°C temperature range. Surface mount SO package, RoHS compliant.
Stmicroelectronics ST7FLITE19F1M6 technical specifications.
| Access Time | 8us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE19F1M6 to view detailed technical specifications.
No datasheet is available for this part.
