8-bit microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with an internal oscillator, offering 15 programmable I/Os and three timers/counters. Includes SPI interface, POR, PWM, WDT, and LVD peripherals. Packaged in SO for surface mounting, with a supply voltage range of 3.3V to 5.5V and an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST7FLITE20F2M6 technical specifications.
| Access Time | 16us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE20F2M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.