
Stmicroelectronics ST7FLITE29F2M7TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | ST7 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE29F2M7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
