8-bit microcontroller featuring 16MHz clock speed and 8KB FLASH program memory. This industrial-grade component offers 384 bytes of RAM and 15 I/O lines. Operating across a -40°C to 85°C temperature range, it supports a 3.3V to 5.5V supply voltage. The 20-terminal QFN-20 package includes PWM channels and an ADC.
Stmicroelectronics ST7FLITE39F2U6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 5 |
| Length | 6 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST7FLITE39F2U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.