8-bit microcontroller featuring an 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with an internal oscillator, supporting I2C and SPI interfaces. Offers 24 programmable I/Os and four timers/counters. Includes peripherals such as POR, PWM, WDT, and LVD. Packaged in LQFP for surface mounting, with a supply voltage range of 2.4V to 5.5V and an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST7FLITE49K2T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE49K2T6 to view detailed technical specifications.
No datasheet is available for this part.