
8-bit microcontroller featuring single-voltage FLASH memory and 128B RAM. Operates at up to 8MHz with an 8µs access time, supporting SPI interface and 13 programmable I/Os. Includes 2 timers, internal oscillator, and peripherals like POR, PWM, WDT, and LVD. Available in a DIP through-hole package, operating from 2.4V to 5.5V, with a temperature range of -40°C to 85°C. RoHS compliant.
Stmicroelectronics ST7FLITES5Y0B6 technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITES5Y0B6 to view detailed technical specifications.
No datasheet is available for this part.
