8-bit Flash Microcontroller operating at 8MHz, featuring 2KB of FLASH memory and 128B of RAM. This through-hole component offers 5 I/O pins, an I2C interface, and two timers/counters. It supports operating voltages from 3.3V to 5.5V, with an internal oscillator and peripherals including POR, PWM, WDT, and LVD. Packaged in a PDIP-8 plastic DIP, it operates between -40°C and 125°C.
Stmicroelectronics ST7FLITEU09B3 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITEU09B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.