8-bit microcontroller featuring 2KB single-voltage FLASH memory, 128B RAM, and an 8MHz internal oscillator. This MCU offers 5 programmable I/Os, two timers/counters, and I2C interface capabilities. Operating from 3.3V to 5.5V, it includes peripherals like POR, PWM, WDT, and LVD. Packaged in SOIC for surface mounting, it operates within a temperature range of -40°C to 85°C.
Stmicroelectronics ST7FLITEU09M6 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FLITEU09M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.