8-bit microcontroller (MCU) featuring 2KB FLASH memory and 128B RAM. Operates at up to 8MHz with an internal oscillator. Supports I2C interface and includes 5 programmable I/Os. Features include POR, PWM, WDT, and LVD peripherals, with 2 timers/counters. Packaged in DFN for surface mounting, with an operating voltage range of 3.3V to 5.5V and a maximum power dissipation of 500mW.
Stmicroelectronics ST7FLITEU09U3TR technical specifications.
| Package/Case | DFN |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FLITEU09U3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.