8-bit FLASH microcontroller featuring an 8MHz internal oscillator and 1KB of FLASH memory. This surface mount device offers 128 bytes of RAM, 5 I/O pins, and 2 timers/counters. Operating from 3.3V to 5.5V, it includes I2C interface and peripherals such as POR, PWM, WDT, and LVD. Packaged in a lead-free, 0.150-inch PDSO8 (SOP-8) package, it supports a maximum operating temperature of 125°C.
Stmicroelectronics ST7FLITEUS2M3 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITEUS2M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.