
8-bit Flash microcontroller featuring an 8MHz clock speed and 1KB memory density. This DIP-packaged MCU offers 5 analog-to-digital converter channels, 5 programmable I/O pins, and supports I2C and Serial interfaces. Operating from 3.3V to 5.5V, it includes peripherals like POR, PWM, WDT, and LVD, with a maximum power dissipation of 300mW. The component is RoHS compliant and designed for through-hole mounting.
Sign in to ask questions about the Stmicroelectronics ST7FLITEUS5B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FLITEUS5B6 technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 1KB |
| Frequency | 8MHz |
| Height | 4.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of I2C Channels | 1 |
| Number of Inputs | 5 |
| Number of Outputs | 6 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| Termination | Through Hole |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITEUS5B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.