8-bit FLASH microcontroller featuring an 8MHz clock speed and a maximum operating frequency of 16MHz. This automotive-grade component offers 768 bytes of RAM and 16384 words of FLASH memory, with 26 I/O lines. It operates within a supply voltage range of 3.8V to 5.5V and supports PWM channels and an ADC. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm, it functions across an extended temperature range of -40°C to 125°C.
Stmicroelectronics ST7FMC2S4TC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST7FMC2S4TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.