
8-bit FLASH microcontroller featuring an 8MHz clock speed and 32KB of FLASH memory, complemented by 1KB of RAM. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V, and supports SPI and SCI interfaces. It includes 26 I/Os, 60 programmable I/Os, and three timers/counters, along with peripherals like POR, PWM, WDT, and LVD. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is packaged in LQFP.
Stmicroelectronics ST7FMC2S6TC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FMC2S6TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.