8-bit microcontroller featuring 4KB FLASH memory and 384B RAM. Operates at up to 8MHz with an internal oscillator and supports I2C interface. Offers 16 I/Os, 24 programmable I/Os, and 4 timers/counters. Includes POR, PWM, WDT, and LVD peripherals, with a watchdog timer. Packaged in PDIP, with an operating supply voltage of 5V (4.5V to 5.5V) and a maximum power dissipation of 160mW. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST7FOXF1B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST7FOXF1B6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FOXF1B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.