8-bit microcontroller featuring 4KB FLASH memory and 384B RAM. Operates at up to 8MHz with an internal oscillator. Offers 16 I/Os and 24 programmable I/Os, with 4 timers/counters. Includes I2C interface and peripherals such as POR, PWM, WDT, and LVD. Packaged in SO for surface mounting, with an operating supply voltage of 5V.
Stmicroelectronics ST7FOXF1M6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FOXF1M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
