
8-bit microcontroller featuring 4KB FLASH memory and 384B RAM. Operates at an 8MHz internal oscillator frequency with a 4.5V to 5.5V supply voltage range. Offers 24 programmable I/Os, I2C interface, and four timers/counters. Includes peripherals like POR, PWM, WDT, and LVD, with a maximum power dissipation of 160mW. Packaged in LQFP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Stmicroelectronics ST7FOXK1T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FOXK1T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
