
8-bit Flash Microcontroller, operating at 8MHz, featuring 4KB FLASH memory and 384B RAM. This surface-mount device, housed in an LQFP package, offers 24 programmable I/Os and an I2C interface. It includes 4 timers/counters, POR, PWM, WDT, and LVD peripherals, with an internal oscillator. Designed for operation between -40°C and 85°C, it supports a supply voltage range of 4.5V to 5.5V.
Stmicroelectronics ST7FOXK1T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FOXK1T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
