8-bit microcontroller featuring 16KB FLASH memory and 768B RAM. Operates at up to 8MHz with an 8us access time. Includes USB, UART, and USART interfaces, along with 35 programmable I/O pins and one timer/counter. Designed for surface mount installation in an SO package, with an operating supply voltage of 5V (4V-5.5V range). Peripherals include POR, WDT, and LVD.
Stmicroelectronics ST7FSCR1E4M1 technical specifications.
| Access Time | 8us |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST7FSCR1E4M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.