8-bit CISC microcontroller featuring 16KB ROM and 512B RAM. Surface mountable in a 24-pin VFQFPN EP package (5x5x0.88mm) with 0.65mm pin pitch. Operates at up to 8 MHz with UART/USB interface and a single timer. Designed for 5V operation with a maximum supply voltage of 5.5V, suitable for 0°C to 70°C ambient temperatures.
Stmicroelectronics ST7GEME4U1/SAZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ST7 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 16KB |
| RAM Size | 512B |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | UART/USB |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics ST7GEME4U1/SAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.