
8-bit CISC microcontroller featuring 1.5KB ROM and 128B RAM. Operates at up to 8 MHz with 13 programmable I/Os. Housed in a 16-pin SO N (SOP) narrow body surface-mount package with gull-wing leads, measuring 10mm x 4mm x 1.6mm. Supports a maximum operating supply voltage of 5.5V and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics ST7LNB0V2Y0M6TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ST7 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 1.5KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 13 |
| Programmability | Yes |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics ST7LNB0V2Y0M6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.