Stmicroelectronics ST7LNB1Y0M6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Programmable I/O | 13 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7LNB1Y0M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.