Stmicroelectronics ST7MDT20-EVY/US technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | SPI, CAN |
| Lead Free | Contains Lead |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | ST7 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST7MDT20-EVY/US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.