
The ST8024LCTR is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 560mW and a maximum supply voltage of 6.5V. The IC is packaged in a TSSOP package and is available in tape and reel packaging. It is RoHS compliant and has a supply current of 1.5mA.
Stmicroelectronics ST8024LCTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST8024LCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
