Stmicroelectronics ST8812FP technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.15kV |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 7A |
| Emitter Base Voltage (VEBO) | 15V |
| hFE Min | 45 |
| Lead Free | Lead Free |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST8812FP to view detailed technical specifications.
No datasheet is available for this part.