
Stmicroelectronics ST890BDR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Outputs | 1 |
| On-state Resistance-Max | 90MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | No |
| Series | ST890 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST890BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
