Industrial-grade 16-bit microcontroller operating up to 24MHz, featuring 65,536 words of MROM and 2048 bytes of RAM. This PQFP80 packaged device offers 67 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It supports PWM channels, has an integrated ADC, and includes DMA channels, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 45mA. Operating temperature range spans from -40°C to 85°C.
Stmicroelectronics ST90158M9T6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 67 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST90158M9T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.