The ST90T158M9T6 is an 8-bit microcontroller from Stmicroelectronics. It features 64KB of EPROM memory and 2KB of RAM. The device operates at a maximum frequency of 24MHz and supports I2C and SCI interfaces. It is packaged in a TQFP-80 plastic package and is RoHS compliant. The ST90T158M9T6 is suitable for use in temperatures ranging from -40°C to 85°C, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V.
Stmicroelectronics ST90T158M9T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | I2C, SCI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 5 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST90T158M9T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.