Industrial-grade 16-bit microcontroller featuring a 24MHz clock speed and 16384 words of OTPROM. This integrated circuit offers 480 bytes of RAM, 56 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V. Includes PWM channels, ADC, and DMA channels, housed in a 68-terminal PQCC68 plastic package.
Stmicroelectronics ST90T40C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 25 |
| Length | 25 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST90T40C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.