Stmicroelectronics ST92F120V1Q7 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Package Quantity | 66 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST92F120V1Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.