
16-bit microcontroller featuring 128KB FLASH memory and 4KB RAM, operating at a 24MHz clock speed. This surface-mount device utilizes an 8-bit data bus and offers 77 I/O pins, with 80 programmable. Integrated peripherals include POR, PWM, WDT, DMA, and LVD, alongside 5 timers/counters and an internal oscillator. Communication interfaces supported are I2C, SPI, CAN, SCI, and EBI/EMI. Operates within a 4.5V to 5.5V supply voltage range, with an operating temperature range of -40°C to 105°C.
Stmicroelectronics ST92F124V1QB technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 77 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | ST9 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
