8/16-bit CISC Microcontroller, featuring 128KB Flash program memory and 6KB RAM. Operates at a maximum clock rate of 24 MHz with an ST9 core. Offers 80 programmable I/Os and includes 5 timers, with interfaces for CAN, I2C, and SPI. Packaged in a 64-pin LQFP (14x14x1.4mm) for surface mounting, supporting a maximum operating supply voltage of 5.5V and a temperature range of -40°C to 125°C. Includes 16 ADC channels.
Stmicroelectronics ST92F150CR1T3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BEB |
| Data Bus Width | 8|16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Device Core | ST9 |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 6KB |
| Number of Programmable I/Os | 80 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 1 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics ST92F150CR1T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.