Stmicroelectronics ST92F150CR1TC technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST92F150CR1TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.