Stmicroelectronics ST92F150CV1QBE technical specifications.
| Package/Case | PQFP |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST92F150CV1QBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.