16-bit microcontroller featuring 24MHz operation and 128KB FLASH memory. This LQFP-packaged MCU offers 80 programmable I/Os, 77 total I/Os, and 6KB RAM. Integrated peripherals include POR, PWM, WDT, DMA, and LVD, with 5 timers/counters. Supports I2C, SPI, SCI, EBI/EMI, and CAN interfaces. Operates from 4.5V to 5.5V with an access time of 24µs, suitable for surface mounting.
Stmicroelectronics ST92F150CV1TB technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 77 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | ST9 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST92F150CV1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.