8/16-bit single voltage Flash MCU with 128KB FLASH memory and 6KB RAM. Features 24MHz maximum frequency, 24µs access time, and 80 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN 2.0B, and SCI, with 5 timers/counters and a watchdog timer. Operates from 4.5V to 5.5V supply voltage, with a temperature range of -40°C to 125°C. Packaged in PQFP for surface mounting.
Stmicroelectronics ST92F150JDV1QC technical specifications.
| Access Time | 24us |
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST92F150JDV1QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.