16-bit microcontroller featuring 24MHz clock speed and OTPROM for 10240 words of program memory. This commercial temperature grade device offers 2048 bytes of RAM, 42 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It operates within a 4V to 5.5V supply voltage range, with a maximum supply current of 85mA. The microcontroller includes PWM channels, ADC, and DMA channels, housed in a 56-terminal PDIP package.
Stmicroelectronics ST92T163N4B1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | OTPROM |
| ROM (words) | 10240 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST92T163N4B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.