Stmicroelectronics ST92T163R4T1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | I2C, USB, SCI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 20KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST92T163R4T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.