Stmicroelectronics ST95040M6TR technical specifications.
| Access Time | 240ns |
| Package/Case | SOIC |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Organization | 512 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST95040M6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.